Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoFREEZE 75, 200ML
Order Code4165677
Product RangeFREEZE 75
Also Known As33168 , 1032486
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč528.937 |
10+ | Kč480.533 |
20+ | Kč440.656 |
Price for:Each
Minimum: 1
Multiple: 1
Kč528.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoFREEZE 75, 200ML
Order Code4165677
Product RangeFREEZE 75
Also Known As33168 , 1032486
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeFREEZE 75
SVHCNo SVHC (07-Nov-2024)
Product Overview
FREEZE 75 is a freeze spray, a non-flammable, inert dry coolant spray with low Global Warming Potential (GWP). Suitable for applications such as check for thermal failures on integrated circuits, condensers, resistors, capacitors. Testing of electronic components, thermostats and thermo sensors, control systems, Thermal valves, Ignition systems. Also used for shrink fitting / removal of bushes, bearings, spindles, removal of chewing gum, adhesives, sweets from fabrics, curtains, carpets, chairs, etc (spray until gum is brittle and then break away).
- 200ml aerosol fill size
- Causes an immediate reduction in temperature to -50°C
- Low global warming potential
- Non-flammable (directive 2008/47/EC)
- Non-conductive
- Fast and problem-free cooling without leaving a residue
- High material compatibility
- Makes it possible to cool individual components through selective treatment
- No longer necessary to test and measure individual components
- Colourless appearance, -19°C boiling point and 0.42 bar vapour pressure at 20°C
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
FREEZE 75
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950