Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 60 400ML
Order Code2142395
Also Known AsGTIN UPC EAN: 5412386700132
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč385.730 |
12+ | Kč377.454 |
36+ | Kč369.930 |
72+ | Kč362.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč385.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 60 400ML
Order Code2142395
Also Known AsGTIN UPC EAN: 5412386700132
Technical Datasheet
Cleaner TypeOxidation Remover
Cleaner ApplicationsContacts, Electrical
Dispensing MethodSpray Bottle
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KONTAKT 60 400ML is a Contact De-oxidiser, dissolves corrosion layers, restoring the metal contact.
- Dissolves Dirt and Corrosion
- Metals, graphite, carbon-based materials, thermoplastics, thermoset resins, insulators and other materials are not affected
- A dielectric substance, which does not facilitate leakage currents
Applications
Industrial
Technical Specifications
Cleaner Type
Oxidation Remover
Dispensing Method
Spray Bottle
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Contacts, Electrical
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
UN Hazard Code:1950