Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSCREEN TFT, 100ML
Order Code4165703
Product RangeSCREEN TFT
Also Known As80704 , 1035480
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.170 |
25+ | Kč179.071 |
50+ | Kč163.522 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSCREEN TFT, 100ML
Order Code4165703
Product RangeSCREEN TFT
Also Known As80704 , 1035480
Cleaner TypeScreen Cleaner
Cleaner ApplicationsCamcorders, Notebooks & Laptops, Navigation Systems, PC Monitors, Smartphones
Dispensing MethodAerosol
Volume100ml
Weight-
Product RangeSCREEN TFT
Product Overview
SCREEN TFT is a special cleaner for TFT or LED screens and LCD displays, or all kind of screens with sensitive coatings. Screen TFT is a water-based foam cleaner without any solvent, alcohol, white spirit or ammoniac. SCREEN TFT is used to clean TFT, LCD and LED screens on PC monitors, notebooks & laptops, smartphones, camcorders, navigation systems. Also applicable on scanners and copy machines.
- 100ml aerosol fill size
- Cleaning of sensitive surfaces without stripes
- Works on most common contaminations: fingerprints, nicotine
- Stable foam during an extended period
- Does not drip off from vertical surfaces
- Density at 20°C is 1.0g/cm³
- White, stable foam appearance
- Contains flammable propellant
Technical Specifications
Cleaner Type
Screen Cleaner
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Camcorders, Notebooks & Laptops, Navigation Systems, PC Monitors, Smartphones
Volume
100ml
Product Range
SCREEN TFT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950