Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoTUNER 600 , 200ML
Order Code4166536
Product RangeTUNER 600
Also Known As71809 , 1034780
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč410.309 |
Price for:Each
Minimum: 1
Multiple: 1
Kč410.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoTUNER 600 , 200ML
Order Code4166536
Product RangeTUNER 600
Also Known As71809 , 1034780
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeTUNER 600
Product Overview
TUNER 600 is a quick-drying precision cleaner for all sorts of contacts. TUNER 600 was specially developed to clean sensitive contacts. Its gentle cleaning power makes it particularly well-suited for use on rubber, graphite conductors and high frequency components. It dries in seconds, leaving no residue. This product is used in consumer electronics as well as in computer or TV and telecommunication technology. It cleans dust, oily and greasy residues from potentiometers and linear regulators, sensors or graphite conductor layers of IR remote controls.
- 200ml aerosol fill size
- Cleaning spray for high quality consumer electronics
- Mildly of solvent odour
- Flash point is <lt/>0°C
- Evaporation rate (ether = 1) is approx. 1
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Volume
200ml
Product Range
TUNER 600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950