Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVP-211K
Order Code3400003
Also Known AsGTIN UPC EAN: 7290012307638
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVP-211K
Order Code3400003
Also Known AsGTIN UPC EAN: 7290012307638
Technical Datasheet
SVHCTo Be Advised
Product Overview
The VP-211K is a high-performance switcher for computer graphics video signals, with resolutions up to and exceeding UXGA, and unbalanced stereo audio signals. When configured as a standby switcher, it switches to the secondary input upon loss of the primary input.
- Automatic Standby Switching, switches from secondary input to primary input when signal is detected
- Kr-isp® Advanced Sync Processing, ensures compatibility with a wide range of computers
- Inputs: 2x 15-pin HD D connectors & 2x Unbalanced stereo audio on 3.5mm stereo jack connector
- Outputs: 1x 15-pin HD D connector, 1x Looping on a 15-pin HD D connector
- 1x Unbalanced stereo audio on a 3.5mm stereo jack connector output
- Control - Automatic or contact closure
- Selectable primary input
- Active Input LED Indicators
- Looping Input 1
- 300MHz (-3dB) High bandwidth
- Dimensions: 121mm x 72 x 24mm
- Supplied with power supply and mounting bracket
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665