Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVP-444
Order Code3402213
Also Known AsGTIN UPC EAN: 7291063067250
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVP-444
Order Code3402213
Also Known AsGTIN UPC EAN: 7291063067250
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
High performance switcher/scaler for HDMI and computer graphics; the unit scales video and embeds audio, outputting simultaneously to two HDMI ports.
- Features 10x HDMI inputs and 2x VGA inputs with 2x scaled HDMI outputs
- Two microphone inputs with 48V phantom selection
- Supports 22 output resolutions up to UXGA/1080p
- PixPerfect™ Scaling technology provides high quality de-interlacing and scaling of all video inputs
- Multiple aspect ratio selections including full, overscan, underscan, letterbox and panscan
- Powerful digital audio signal processing
- Built-in ProcAmp that provides colour, sharpness, contrast and brightness adjustment options
- Front panel controls, RS-232, Ethernet web pages, IR remote and OSD (on screen display) for flexible control options
- Constant output sync ensures no disruption to output while switching between inputs
- Connections: 2x HDMI out, 10x HDMI in, 2x VGA in, 3-pin terminal block in, 5-pin terminal block out, 2x 6.3mm mic in, 1x S/PDIF, RJ45
Contents
Switcher/Scaler, UK mains lead, rack ears and IR remote
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74