Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoVS-48HN
Order Code3409409
Also Known AsGTIN UPC EAN: 7291063049676
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoVS-48HN
Order Code3409409
Also Known AsGTIN UPC EAN: 7291063049676
Technical Datasheet
SVHCTo Be Advised
Product Overview
The VS-48HN is a high-performance matrix switcher for HDMI signals. It reclocks and equalizes the signal and can route any input to any or all outputs simultaneously.
- Max. data rate: 6.75Gbps (2.25Gbps per graphic channel)
- HDTV compatible and HDCP compliant
- Supports Deep Color, x.v.Color™, Dolby TrueHD/ Digital Plus, DTS-HD & linear PCM 7.1 surround sound
- 3D Pass-Through
- Kramer Equalization & re-Klocking™ Technology
- EDID capture
- Output disconnect for each output
- Front panel control lockout
- Stores multiple switches as presets to be recalled and executed
- Support for Kramer Protocol 2000 and Protocol 3000
- Control via front panel, IR remote, RS-232 & Ethernet
- Inputs: 4x HDMI sockets
- Outputs: 8x HDMI sockets
- Dimensions (WxHxD): 483x44 (1U)x178mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.24