Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč615.965 |
10+ | Kč603.676 |
20+ | Kč591.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč615.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High viscosity, black, rubber toughened instant adhesive. High peel and impact strength. Suitable for applications involving vibration, thermal shock, temperature cycling and high humidity.
- Excellent peel strength
- 40 - 70 second bond time
- High viscosity - Rubber impregnated
- Works well in automated dispensing systems
- Temperature range -50° - +105°C
- Black cured product
- Used on printed circuit boards to provide strain relief
- Max gap fill - 0.20mm
- Pin in cap - to prevent bonding of top
- Can handle temperatures of up to 125°C intermittently
Technical Specifications
Viscosity
High Viscosity
Weight
50g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Black
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
UN Hazard Code:3334