Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč285.410 |
10+ | Kč279.642 |
20+ | Kč273.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč285.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
High viscosity, surface insensitive, instant adhesive. It provides excellent adhesion to plastics, metals and rubbers as well as acidic surfaces such as wood, leather and paper. The high viscosity nature allows for enhanced gap filling capability.
- Good gap filling properties
- 3 - 60 second bond time
- High viscosity
- Works well in automated dispensing systems
- Temperature range -50° - +80°C
- Clear cured product
- Typical applications include, product assembly, filter assembly, electronic housing assembly, general industrial applications and white goods industries
- Max gap fill - 0.20mm
- Pin in cap - to prevent bonding of top
Technical Specifications
Viscosity
High Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3334