Print Page
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč410.810 |
Price for:Each
Minimum: 1
Multiple: 1
Kč410.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
KP707 is a primer for polyolefin and other low-energy surfaces allowing them to be bonded with Krylex instant adhesives. KP707 is recommended for difficult-to-bond substrates which include polyethylene, polypropylene, polytetrafluoroethylene (PTFE) and thermoplastic rubber materials.
- Increases surface energy of substrate to promote a bond
- On part life - 8 hours
- Liquid
- Heptane solvent base
- Drying time 10 - 30 seconds
- Clear liquid
- Apply by spraying, brushing, wiping or dipping
- Apply to all plastics substrates that have low surface energy
- Brush in cap - easy application
Technical Specifications
Viscosity
Very Low Viscosity
Weight
-
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (15-Jan-2018)
Product Range
Krylex
Volume
20ml
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3295