Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00243-2
Order Code1696697
Technical Datasheet
Data Transmission Distance-
Module Interface-
Data Rate-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Kvaser Leaf Professional is a one channel, high performance, USB interface for High Speed CAN. A versatile and powerful interface that offers easy connection between your PC and CANbus network, it includes Kvaser's patented MagiSync feature for synchronized time-stamping, Galvanic Isolation for protection against voltage spikes, and Auto Transmit for placing messages on the bus at set intervals.
- Messages are time-stamped and synchronized with a precision of 1 microsecond.
- Handles up to 20000 messages per second, time stamped and synchronised with a precision of 1 microsecond.
- Auto transmit buffers, to send messages on a defined interval
- Auto response buffers, to send messages on a defined event
- Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
- Excellent error handling
- Supports silent mode for analyzing tools
- Low power consumption
- Excellent EMC performance
- Polyurethane cabling for extreme environments.
- Interfaces the CAN bus with a 9-pin D-SUB connector
- Galvanic isolation of the CAN bus driver stage to protect the hardware
- Labeled CAN channel for easy identification of the supported physical layer
- 100% compatible with applications written for all Kvaser hardware with KVASER's CANlib.
- Equipped with a 110 cm (44 in.) long USB cable and a 30 cm (12 in.) long CAN cable.
- Designed for USB 2.0, backward compliant with USB 1.1
- Quick and easy Plug-and-Play installation
Applications
Communications & Networking, Multimedia, Portable Devices, Automotive
Technical Specifications
Data Transmission Distance
-
Data Rate
-
SVHC
No SVHC (21-Jan-2025)
Module Interface
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15