Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKVASER
Manufacturer Part No00357-6
Order Code1696698
Technical Datasheet
Data Transmission Distance-
Module InterfaceUSB
Data Rate1Mbps
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USBcan professional provides two CAN bus interfaces through a single USB connection. It is a robust, portable device designed for high-end application. With quick reaction times and high data throughput it is perfect for rapid ECU re-flashing, advanced bus analysers and efficient development work. The USBcan professional supports MagiSync technology to synchronise time stamps across multiple units without extra wires providing flexibility for multi-channel application.
- One device for desktop and laptop
- Quick and easy plug-and-play installation
- Supports both 11bit (CAN 2.0A) and 29bit (CAN 2.0B active) identifiers
- Support for Kvaser Linx J1587
- 100% compatible for application written for Leaf, LAP CAN, PCI CAN and PC CAN with KVASER's CANlib
- Two high-speed channels with ISO 11898-2 compliant CAN transceivers, 10 kbit/s up to 1Mbit/s
- Handles up to 40000 messages per second
- Excellent error handling
- Galvanic isolation of the CAN bus driver stage to protect the hardware.
- Interfaces the CAN bus with 9-pin D-SUB connectors or RJ45 connectors
Applications
Communications & Networking, Multimedia, Portable Devices, Automotive
Technical Specifications
Data Transmission Distance
-
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Module Interface
USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15