Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709296001103006
Order Code4243825
Product RangePoke Home 9296 Series
Technical Datasheet
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč3.662 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
Kč7,324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709296001103006
Order Code4243825
Product RangePoke Home 9296 Series
Technical Datasheet
Product RangePoke Home 9296 Series
Contact GenderSocket
Contact Termination TypeSolder
For Use With9296 Series Single Poke Home WTB Connectors
Wire Size AWG Max18AWG
Wire Size AWG Min24AWG
Current Rating12A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Poke Home 9296 Series
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Current Rating
12A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
9296 Series Single Poke Home WTB Connectors
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001