Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
11200+ | Kč37.871 |
Price for:Each (Supplied on Full Reel)
Minimum: 11200
Multiple: 11200
Kč424,155.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAP522304
Order Code4068430
Technical Datasheet
Antenna Case Size35mm x 9mm x 3.3mm
Antenna TypeFR4 Embedded Cellular
Centre Frequency 10.892GHz
Frequency Min1.71GHz
Centre Frequency 21.94GHz
Frequency Max2.17GHz
Antenna MountingSMD
Gain0.7dBi
VSWR2.7
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Antenna Case Size
35mm x 9mm x 3.3mm
Centre Frequency 1
0.892GHz
Centre Frequency 2
1.94GHz
Antenna Mounting
SMD
VSWR
2.7
Input Impedance
50ohm
SVHC
Boric acid (14-Jun-2023)
Antenna Type
FR4 Embedded Cellular
Frequency Min
1.71GHz
Frequency Max
2.17GHz
Gain
0.7dBi
Input Power
2W
Antenna Polarisation
Linear
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021