Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,309.557 |
5+ | Kč2,632.397 |
10+ | Kč2,579.729 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,309.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL6-SMSFBW-9
Order Code4204338
Peak Surge Current10kA
Impedance50ohm
Suppressor MountingPanel / Chassis
Product Range-
No. of Poles1 Pole
SVHCTo Be Advised
Product Overview
AL6-SMSFBW-9 is a type SMA F/M, DC - 6GHz RF surge protector. This RF surge protector (also known as lightning arrestor) utilizes a gas discharge tube design to protect critical hardware while maintaining the RF performance. This RF surge protector component is manufactured in a coaxial in-line design with wide operating frequency range. Applications include cellular, land mobile radio, VHF/UHF, wireless LAN, wireless cable (MMDS), GPS.
- Broadband performance from DC to 5.8GHz
- Repetitive lightning strike capability, bi-directional protection
- Replaceable gas tube for installation longevity
- Robust brass construction
- 50 ohm typical impedance, 1.5:1 maximum VSWR
- 0.6dB maximum insertion loss, 60VDC maximum operating voltage
- 10KA maximum surge current
- Length is 53.34mm, width/diameter is 22.86mm, height is 30.48mm
- Brass tri-metal housing material and plating, -40°C to +85°C operating temperature range
- SMA female input connector, SMA male output connector
Technical Specifications
Peak Surge Current
10kA
Suppressor Mounting
Panel / Chassis
No. of Poles
1 Pole
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094347