Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč363.158 |
10+ | Kč295.192 |
25+ | Kč263.591 |
100+ | Kč250.800 |
250+ | Kč235.000 |
500+ | Kč223.964 |
Price for:Each
Minimum: 1
Multiple: 1
Kč363.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBTB5FD
Order Code4204354
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable TypeRG58
Operating Frequency Max1GHz
Connector TypeBNC
Connector GenderJack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Product Overview
BTB5FD is a BNC female terminator utilizes a ¼W carbon film type resistor and a 50 ohm impedance value. Connector body is marked with 50 ohm value to assure proper installation. Typical applications include coaxial termination, data centre, laboratory, test & measurement.
- Gold plated contacts minimize attenuation
- Nickel plated body provides optimum resistance to corrosion
- Termination of 50 ohm coaxial lines
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
RG58
Connector Type
BNC
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
1GHz
Connector Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268