Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč999.689 |
10+ | Kč849.460 |
25+ | Kč758.419 |
100+ | Kč722.304 |
250+ | Kč677.160 |
500+ | Kč663.617 |
Price for:Each
Minimum: 1
Multiple: 1
Kč999.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMNMA004
Order Code4211783
Product RangeCA-SMNMA Series
Connector to ConnectorSMA Plug to N-Type Plug
Coaxial Cable TypeCA-195
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket ColourBlack
Product RangeCA-SMNMA Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
SMA Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
CA-SMNMA Series
Coaxial Cable Type
CA-195
Cable Length - Imperial
4ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0821