Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,185.030 |
5+ | Kč1,095.996 |
10+ | Kč1,006.962 |
25+ | Kč944.011 |
50+ | Kč899.118 |
100+ | Kč856.231 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,185.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMNMA010
Order Code4211784
Product RangeCA-SMNMA Series
Connector to ConnectorSMA Plug to N-Type Plug
Coaxial Cable TypeCA-195
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Jacket ColourBlack
Product RangeCA-SMNMA Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector to Connector
SMA Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
3.048m
Product Range
CA-SMNMA Series
Coaxial Cable Type
CA-195
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057