Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCASATAR-05M
Order Code4210685
Product RangeCASATAR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč319.519 |
10+ | Kč313.249 |
25+ | Kč306.728 |
100+ | Kč300.458 |
250+ | Kč293.938 |
500+ | Kč287.668 |
Price for:Each
Minimum: 1
Multiple: 1
Kč319.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAR-05M
Order Code4210685
Product RangeCASATAR Series
Technical Datasheet
Connector Type ASATA Data 7 Way Socket
Connector Type BSATA Data 7 Way Socket, 90°
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourRed
Product RangeCASATAR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Data 7 Way Socket
Cable Length - Imperial
1.64ft
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Socket, 90°
Cable Length - Metric
500mm
Product Range
CASATAR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019123