Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč754.156 |
5+ | Kč697.475 |
10+ | Kč640.794 |
25+ | Kč600.917 |
50+ | Kč572.075 |
100+ | Kč544.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč754.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC174-10
Order Code4204312
Product RangeCC174 Series
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCC174 Series
SVHCTo Be Advised
Product Overview
CC174-10 is a 10ft BNC male/male, RG174 coaxial cable. This versatile 50 ohm BNC plug coaxial cable assembly features fully moulded strain reliefs and nickel plated bodies for a cable assembly that can withstand harsh conditions. Gold plated centre contacts help minimize attenuation and provide corrosion resistance. Typical applications include data transmission, GPS, RFID, test and measurement, wireless infrastructure.
- 50 ohm RF (Radio Frequency) transmission
- Moulded strain relief enhances durability
- Nickel plated body enhances corrosion resistance
- Small diameter cable provides greater flexibility
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
50ohm
Cable Length - Metric
3.05m
Product Range
CC174 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408