Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč483.793 |
5+ | Kč483.292 |
10+ | Kč482.539 |
25+ | Kč482.038 |
50+ | Kč481.285 |
100+ | Kč480.784 |
Product Information
Product Overview
The CSUZAB-1M is a 1m black highest quality USB Cable featuring low smoke zero halogen cable jacket material allow for transfer rates up to 480Mbps. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This cable allows for simple plug and play connections. The twisted-pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Type A Plug to Type B Plug
USB Type B Plug
3.28ft
Black
CSUZAB Series
USB Type A Plug
1m
USB 2.0
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate