Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč558.782 |
10+ | Kč474.764 |
25+ | Kč424.103 |
100+ | Kč403.788 |
250+ | Kč378.457 |
500+ | Kč360.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč558.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-500A
Order Code4058426
Technical Datasheet
Convert From Fibre Optic ConnectorLC
Convert From GenderJack
Convert To Fibre Optic ConnectorLC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The FOA-500A is a Fiber Optic Coupler with LC to LC connectors. LC couplers are designed for mounting in panels with rectangular cutouts. This adapter features bronze or ceramic alignment sleeves which provide precision mating for both multimode and single mode applications.
- Used to connect multimode and single mode LC duplex and simplex fiber cables
- Plastic body provides a light weight yet durable solution
- Integrated mounting clip allows for easy snap in installation
- Ceramic alignment sleeve supports single mode applications
- Low profile - No flange design
Technical Specifications
Convert From Fibre Optic Connector
LC
Convert To Fibre Optic Connector
LC
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Technical Docs (3)
Alternatives for FOA-500A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082