Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč325.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč325.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOATSC-55-05D
Order Code3776744
Attenuation Max5dB
Attenuation5dB
Fibre Optic Connector TypeSC
Fibre Optic Connector Polish Type-
Wavelength Typ1550nm
Wavelength1550nm
Product Range-
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
SC
Wavelength Typ
1550nm
Product Range
-
Attenuation
5dB
Fibre Optic Connector Polish Type
-
Wavelength
1550nm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
Product traceability