Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,464.361 |
5+ | Kč2,414.953 |
10+ | Kč2,365.796 |
25+ | Kč2,316.389 |
50+ | Kč2,267.232 |
100+ | Kč2,217.824 |
Product Information
Product Overview
HT-110EZ is an EZ 110 punch down tool + RJ45 crimper. This termination tool is intended to make user installations easier by allowing user to punch down all 4 pairs of wire in a 110 modular punch down coupler at once. It is designed to save user time and money while keeping all terminations consistent. Included in the handle of the tool is a RJ45 crimper made for standard, unshielded RJ45 plugs without external strain relief. It is specifically designed to work with L-com's MJS110C5E, RJE110C5E90-PK, RJE110C690-PK, and unshielded versions of MJS110C6 110 modular keystone jacks. The tool is compatible with 24-26awg solid conductors. Typical applications are data centre installations, telecommunications, LAN, premise wiring, voice/data networking.
- Ensures all punch downs will be consistent
- Multi-pair termination tool for IDC 110 keystone jacks
- Punch down blades are rated for a minimum of 2000 cycles
Technical Specifications
218.2mm
-
L-com MJS110C5E, RJE110C5E90-PK, RJE110C690-PK and MJS110C6 110 Modular Keystone Jacks
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate