Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,698.608 |
5+ | Kč2,501.479 |
10+ | Kč2,420.972 |
25+ | Kč2,318.646 |
50+ | Kč2,272.248 |
100+ | Kč2,228.107 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,698.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS9000
Order Code4214884
Crimp Tool TypeHand
For Use WithL-Com TDR10P10C & TDR10P10CS-L RJ50 Plugs
Product Range-
SVHCTo Be Advised
Product Overview
HTS9000 is a 10P10C (RJ50) crimp tool with cut and strip function. This is not only crimps 10P10C style connectors but it also cuts and strips user cable for complete cable preparation! This rugged tool is constructed of carbon steel and features a cushioned grip handle. This crimp tool can be used with L-com's TDR10P10C and TDR10P10CS, 10 position RJ50 plugs. Typical applications are cable maintenance, RS-232, RS-485, cable repair, premise wiring.
- Weight is 220g
- Durable black oxide finish
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
L-Com TDR10P10C & TDR10P10CS-L RJ50 Plugs
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297562