Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT4
Order Code3359203
Product RangeLCCA30009 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,600.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,600.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30009-FT4
Order Code3359203
Product RangeLCCA30009 Series
Technical Datasheet
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Coaxial Cable TypeSS402
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Jacket ColourTan
Product RangeLCCA30009 Series
Technical Specifications
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
1.22m
Product Range
LCCA30009 Series
Coaxial Cable Type
SS402
Cable Length - Imperial
4ft
Jacket Colour
Tan
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705