Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT2
Order Code3473638
Product RangeLCCA30012 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,257.019 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,257.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30012-FT2
Order Code3473638
Product RangeLCCA30012 Series
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Straight Plug
Coaxial Cable TypeLL142
Impedance50ohm
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColourGreen
Product RangeLCCA30012 Series
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
609.6mm
Product Range
LCCA30012 Series
Coaxial Cable Type
LL142
Cable Length - Imperial
2ft
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439