Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30152-FT4
Order Code3587973
Product RangeLCCA30152 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,678.354 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,678.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30152-FT4
Order Code3587973
Product RangeLCCA30152 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC Plug
Coaxial Cable TypeLMR-100A-PVC
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Jacket ColourBlack
Product RangeLCCA30152 Series
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Impedance
50ohm
Cable Length - Metric
1.23m
Product Range
LCCA30152 Series
Coaxial Cable Type
LMR-100A-PVC
Cable Length - Imperial
4ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053525