Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,051.604 |
5+ | Kč920.185 |
10+ | Kč762.432 |
25+ | Kč683.430 |
50+ | Kč631.013 |
100+ | Kč588.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,051.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoMHD-MHD-2M
Order Code4211578
Product RangeMHD-MHD Series
Connector Type AMini HDMI Type C Plug
Connector Type BMini HDMI Type C Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMHD-MHD Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini HDMI Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Mini HDMI Type C Plug
Cable Length - Metric
2m
Product Range
MHD-MHD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001