Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč506.616 |
Price for:Each
Minimum: 1
Multiple: 1
Kč506.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoN520P-L520R-20-1F
Order Code4126088
Technical Datasheet
Connector to ConnectorNEMA 5-20P to NEMA L5-20R
Cable Length - Metric304.8mm
Current Rating20A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial1ft
Technical Specifications
Connector to Connector
NEMA 5-20P to NEMA L5-20R
Current Rating
20A
Jacket Colour
Black
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20412
Product traceability