Print Page
66 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč893.851 |
5+ | Kč837.672 |
10+ | Kč759.673 |
25+ | Kč735.847 |
50+ | Kč712.021 |
100+ | Kč697.726 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč893.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SDG450XS is a D-sub Hardware Jack Screw Kit, SDG series multi-purpose hardware can be used to panel mount D-sub adapters and connectors. Screw lock body length of 0.160-inch with #4-40 female threads, male threads #4-40 x 0.450-inch long.
Applications
Communications & Networking
Contents
Lock washers and Hex nuts.
Technical Specifications
Product Range
SDG
Thread Size - Metric
-
Screw Length
11.43mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181575
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065771