Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč415.826 |
10+ | Kč407.550 |
25+ | Kč399.274 |
100+ | Kč390.997 |
250+ | Kč382.470 |
500+ | Kč374.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč415.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTAC535-6-7
Order Code4211322
Connector to ConnectorRJ12 Jack to RJ12 Plug
Cable Length - Imperial84"
Cable Length - Metric2.13m
Jacket ColourIvory
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ12 Jack to RJ12 Plug
Cable Length - Metric
2.13m
Product Range
-
Cable Length - Imperial
84"
Jacket Colour
Ivory
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077564