Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč375.197 |
10+ | Kč352.876 |
25+ | Kč330.554 |
50+ | Kč312.998 |
100+ | Kč295.192 |
Price for:Each
Minimum: 1
Multiple: 1
Kč375.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMP-2-SSPF
Order Code4073270
Technical Datasheet
Accessory TypeFace Plate
For Use WithMiniature SSPF Panel Mount Thermocouple Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit miniature SSPF panel mount sockets with stainless steel mounting bracket
- Miniature SSPF panel suitable with miniature SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number rows/holes
- Width is 55mm, height is 45mm, thickness is 2mm
Technical Specifications
Accessory Type
Face Plate
Product Range
-
For Use With
Miniature SSPF Panel Mount Thermocouple Sockets
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02