Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoLX101
Order Code725109
Technical Datasheet
Measurement Max50000lx
Resolution (lx)100lx
Accuracy5%
External Height108mm
External Width73mm
External Depth23mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3½ digit display
- Low battery indicator
- Hand held digital light meter with integral sensor
- 3 switchable ranges
Contents
Supplied with carry case
Notes
Requires 9V PP3 battery for operation
Technical Specifications
Measurement Max
50000lx
Accuracy
5%
External Width
73mm
Product Range
-
Resolution (lx)
100lx
External Height
108mm
External Depth
23mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24