Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,880.438 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,880.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-602-D
Order Code4073506
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-70°C
Operating Temperature Max250°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WK-602-D is a type K PFA 7/0.2mm class 1 insulated flat pair with stainless steel overbraid thermocouple cable / wire (IEC). PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure. Stainless steel overbraid for added protection and mechanical strength.
- PFA PTFE insulated flat pair with stainless steel overbraid
- Thermocouple type K (nickel chromium/nickel aluminium)
- 25m length, 2 cores
- Cores laid flat with overall jacket + stainless steel overbraid
- 7/0.2mm conductors wire size, tolerance class 1
- Minimum temperature is -70°C and maximum temperature is +250°C
- Standards met (colour code) IEC 60584:3, standards met (wire tolerance) IEC 60584:1
- Green overall jacket, white core insulation colour (-neg), green core insulation colour (+pos)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Colour Code Standard
IEC
Operating Temperature Min
-70°C
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7