Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč212.678 |
5+ | Kč208.415 |
10+ | Kč206.158 |
50+ | Kč205.907 |
100+ | Kč205.656 |
250+ | Kč205.405 |
Product Information
Product Overview
453-00139C is an RM126x series ultra-low power LoRaWAN module. It provides a low-power, long-range solution for you to easily develop your LoRaWAN implementation. The RM126x series supports LoRaWAN classes A, B, and C, and also includes a LoRa Point to Point (LoRa P2P) capability which enables you to create your own private ultra-long range radio network between two RM126x modules. It is a small form factor PCB module with a built-in MHF4 connector, TCXO and a DC-DC converter. The module is designed to operate in both hosted and hostless modes. Typical applications are public or private networks, irrigation/agriculture, parking, lighting, asset tracking, tank monitoring, smart home – smoke alarms, heating, access control – security, industrial automation – factory, any long-range, battery-powered sensor application.
- Designed to operate in both hosted and hostless modes, fast time-to-market
- Designed for IoT devices: small 14mm x 13mm PCB module for smaller end device design
- First LoRaWAN module based on Silicon Labs SoC, following Silicon Labs tools for development
- Powerful core cortex-M33: 512KB flash, 32KB RAM
- Many interfaces: GPIO, I2C, UART, SPI, analogue, Freq, PWM
- Ultra-low power consumption: years of use on a single battery
- Certifications: FCC, ISED, EU, UKCA, NCC, AS/NZS, MIC, IN
- Fully featured development kits: everything needed to start users LoRaWAN device development
- Semtech SX1262 chipset (wireless), MHF4 connector
- 902MHz to 928MHz frequency range, up to 22dBm power consumption
Technical Specifications
928MHz
Access Control, Asset tracking, Irrigation/Agriculture, Industrial Automation, Public/Private N/W
To Be Advised
GPIO, I2C, PWM, SPI, UART
RM126x Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate