Print Page
CFSA69594P1-30D43F
RF Antenna, Ceiling, Linear, 5.925 to 7.125 GHz, 5.7 dB, 1.7 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFSA69594P1-30D43F
Order Code4070661
Product RangeCFSA69594P1 Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,673.338 |
5+ | Kč1,576.780 |
10+ | Kč1,480.222 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,673.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFSA69594P1-30D43F
Order Code4070661
Product RangeCFSA69594P1 Series
Technical Datasheet
Antenna TypeLow Profile
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingCeiling
Gain5.7dB
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeCFSA69594P1 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Low Profile
Frequency Max
7.125GHz
Gain
5.7dB
Input Power
50W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.925GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
CFSA69594P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46