100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč605.933 |
5+ | Kč597.155 |
10+ | Kč588.628 |
50+ | Kč579.850 |
100+ | Kč557.278 |
Product Information
Product Overview
The BT900-SA is an Intelligent Dual-mode Bluetooth v4.0 Module features smartBASIC, internal multilayer ceramic antenna. BT900 module reduces the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into any OEM device. The BT900's tiny form factor, optimized power schemes and smartBASIC language provides a secure, stable Bluetooth environment for any embedded design. Let Laird's innovative BT900 series and decades of expertise in Bluetooth module design speed product to market.
- Small, smart and simple
- Bluetooth v4.0 dual mode (BT and BLE)
- Broad range of hardware interfaces - UART, I²C, SPI, ADC, GPIO
- smartBASIC powers rapid design and deployment
- Supports SPP and any BLE Peripheral or Central roles
- Supports simultaneous BT and BLE connections
- Hostless operation - No need for external MCU, reducing overall BOM
- Global approvals
Applications
Automotive, Audio, Logistics, Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Lighting, Safety, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.0
3.6V
3Mbps
-90dBm
85°C
No SVHC (19-Jan-2021)
1.8V
-
Class 1
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate