Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part No0097061302
Order Code3678522
Product RangeClip-On 97
Shielding TypeEMI Shielding
Product RangeClip-On 97
Gasket MaterialBeryllium Copper
Product Length406.81mm
Product Width8mm
Product Depth4.54mm
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Beryllium Copper
Product Width
8mm
SVHC
To Be Advised
Product Range
Clip-On 97
Product Length
406.81mm
Product Depth
4.54mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048