Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00005C
Order Code3020333
Product RangeBL651 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.506 |
5+ | Kč155.245 |
10+ | Kč152.236 |
50+ | Kč148.975 |
100+ | Kč145.715 |
250+ | Kč144.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00005C
Order Code3020333
Product RangeBL651 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 2
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBL651 Series
SVHCTo Be Advised
Product Overview
Bluetooth v5.0 BLE Module with integrated antenna contains the latest Nordic nRF52810 silicon with Bluetooth 5 Low Energy capabilities and ground-breaking ultra-low power performance. The BL651 series exposes all the capabilities of the Nordic nRF52810 silicon in a small, fully certified module with simple soldering castellation for easy prototyping and mass production manufacturing. Use the Nordic SDK & SoftDevice or Zephyr RTOS to deliver your BLE application.
- Higher throughput 2MPHY
- 64MHz 32-bit Cortex M4 with 192kB Flash / 24kB RAM
- UART, I2C, SPI, ADC, GPIO, PWM interface
- Industrial temp range from -40⁰C to +85⁰C
- 14mm x 10mm x 2.1mm foot print
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-40°C
Product Range
BL651 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate