Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,022.200 |
Product Information
Product Overview
868MHz external open/closed + integrated temp/humidity Sentrius™ RS1xx multi-sensor. This battery powered, long range sensor platform leverage the benefits of Lora WAN and Bluetooth Low Energy (BLE) connectivity. Its small, rugged form factor contains superior RF performance and multiple sensor capabilities including open/closed detection alongside Temp/Humidity making it a perfect fit for cold chain applications. It is suitable for use in cold chain management and food safety, agricultural humidity and environmental monitoring, industrial heating and cooling applications areas.
- Develop fully-owned private Lora WAN network to capture, route and process IoT data for application
- Rugged durability with a broad sensor array
- Robust multi-layer security at each interface to safeguard your network at every level
- Ready for deployment in multiple regulatory domains - FCC, IC, CE, ASNZ, NCC and BL SIG listing
- Route sensor data to the Cloud with Laird’s simplified wireless connectivity deployment
- Our Tier-2 support and engineering teams work to help configure and deploy your application
- Simple wireless configuration using mobile application and BLE
- 1-year warranty
Notes
The open/closed cable assembly is not included with the Sentrius sensor enclosure and each part must be ordered individually.
Technical Specifications
Open/Closed Sensor w/Temp & Humidity
Sentrius RS1xx Series
LAIRD LoRaWAN & BLE Wireless Modules
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate