Print Page
Product Information
ManufacturerLAIRD
Manufacturer Part No8271-0050-39
Order Code8868581
Product Range8271
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range8271
SVHCNo SVHC (17-Dec-2014)
Alternatives for 8271-0050-39
1 Product Found
Product Overview
- Conductive ElectroTape made of soft copper conductive foil
- Bright and clean surface
- Laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover
- Listing per MIL-T-47012 standard
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
8271
Tape Type
Copper
Tape Length - Imperial
54.1ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1