Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17633-08
Order Code3777497
Product RangeTflex HD300
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,419.528 |
5+ | Kč1,195.313 |
10+ | Kč1,032.293 |
20+ | Kč1,011.727 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,419.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17633-08
Order Code3777497
Product RangeTflex HD300
Technical Datasheet
Thermal Conductivity2.7W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness2.03mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
2.7W/m.K
Thickness
2.03mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32886