Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17916-10
Order Code3677529
Product RangeTflex B200
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč606.936 |
5+ | Kč520.159 |
10+ | Kč479.279 |
20+ | Kč413.820 |
50+ | Kč405.544 |
Price for:Each
Minimum: 1
Multiple: 1
Kč606.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17916-10
Order Code3677529
Product RangeTflex B200
Technical Datasheet
Thickness2.54mm
Conductive MaterialCeramic Filled Silicone Sheet
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex B200
Technical Specifications
Thickness
2.54mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex B200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35042