Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.970 |
50+ | Kč45.395 |
100+ | Kč40.128 |
250+ | Kč37.871 |
500+ | Kč33.106 |
1500+ | Kč27.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč68.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-608
Order Code4706593
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Length39.6mm
Product Width39.6mm
Product Depth7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
39.6mm
Product Depth
7mm
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Product Width
39.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability