Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBT860-SA
Order Code3407254
Product RangeBT860 Series
Technical Datasheet
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč236.504 |
5+ | Kč236.254 |
10+ | Kč236.003 |
50+ | Kč235.752 |
100+ | Kč235.501 |
250+ | Kč235.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč236.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part NoBT860-SA
Order Code3407254
Product RangeBT860 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0 + EDR
Supply Voltage Min3V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate3Mbps
Bluetooth ClassClass 1
Receive Sensitivity-94dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeBT860 Series
SVHCTo Be Advised
Product Overview
- BT v5.0 dual mode UART HCI module (integrated antenna)
- Compact Footprint as small as 8.5x13mm
- Class 1 output up to 8dBm
- USB Host interface
- GPIO, GCI, I2S and PCM interface
- Industrial operating temperature from -30° to +85°C
- Bluetooth SIG approved
- International regulatory approvals
- Supports Windows, Linux, Android OS
- Low cost kit for prototyping/debugging/integration testing to speed development time
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0 + EDR
Supply Voltage Max
3.6V
Data Rate
3Mbps
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
3V
Signal Range Max
100m
Bluetooth Class
Class 1
Operating Temperature Min
-30°C
Product Range
BT860 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001