Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCM0805A371R-10
Order Code2292307
Product RangeCM0805 Series
Technical Datasheet
2,550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč42.385 |
100+ | Kč31.350 |
500+ | Kč27.086 |
2500+ | Kč22.873 |
5000+ | Kč22.422 |
10000+ | Kč21.970 |
Price for:Each
Minimum: 10
Multiple: 10
Kč423.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM0805A371R-10
Order Code2292307
Product RangeCM0805 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeCM0805 Series
Impedance370ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM0805A371R-10 is a wire-wound Common Mode Choke suitable for power, low frequency and high frequency signal line applications.
- Low DCR with small package
- Stable performance under load bias
- Small size
- High reliability
- Excellent impedance vs. frequency feature
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
100mA
Product Range
CM0805 Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
370ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability