Print Page
Image is for illustrative purposes only. Please refer to product description.
1,387 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč63.954 |
| 10+ | Kč46.398 |
| 25+ | Kč34.109 |
| 50+ | Kč32.102 |
| 100+ | Kč29.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTHER-T-LARGE
Order Code547578
Technical Datasheet
Insulator Body MaterialSilicone Extrusion
Thermal Conductivity0.7W/m.K
Breakdown Voltage Vbr8kV
Thickness0.5mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A simple and safe method of isolating power devices. The transistor is inserted into the flexible tube, which is then clipped on to a suitable heatsink. Electrical isolation is greatly improved compared to traditional screw mounting techniques. UL recognised.
Technical Specifications
Insulator Body Material
Silicone Extrusion
Breakdown Voltage Vbr
8kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (07-Nov-2024)
Thermal Conductivity
0.7W/m.K
Thickness
0.5mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002