Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.435 |
5+ | Kč131.921 |
10+ | Kč122.892 |
25+ | Kč118.378 |
Product Information
Product Overview
The 0046014 is a 3-core unshielded temperature-resistant Silicone Cable with fine wire strand of tinned copper according to IEC 60228 resp. VDE 0295, class 5 standards, red silicone rubber jacket and 16AWG wire. The ÖLFLEX® HEAT 180 SiHF silicone cable recommended for use in the case of high ambient temperatures under sufficient ventilation and small mechanical stress. In the case of room temperature. The ÖLFLEX® HEAT 180 SiHF silicone cable is largely resistant against oil, alcohol, acids, caustic solutions, salt solution and salt water. Possesses insulating properties after combustion due to remaining SiO₂ ash on the conductor. Ideal for areas with high ambient temperatures where insulating and sheath materials of conventional cables will embrittle after a short while.
- CPR: Not Yet Qualified
- Extended temperature range
- Flexibility simplifies installation where space is limited
- Classic for multi-functional use
- Fine-wire, tinned-copper conductor
- Silicone-based core insulation
- Cores twisted in layers
- Silicone-based outer sheath
- Halogen-free and flame-retardant (IEC 60332-1-2)
- Cold-resistant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
Applications
Industrial, Motor Drive & Control, Medical, HVAC, Lighting
Technical Specifications
Unscreened
16AWG
-
Red
Copper
8mm
OLFLEX HEAT 180 SiHF Series
3Core
1.5mm²
-
30 x 0.25mm
Silicone Rubber
500V
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0046014
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate