Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0047003
Order Code1285910
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,010.975 |
5+ | Kč990.660 |
10+ | Kč970.596 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč1,010.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0047003
Order Code1285910
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBrown
Wire Gauge24AWG
No. of Max Strands x Strand Size14 x 0.15mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
Conductor Area CSA0.25mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.9mm
Approval Specification-
Product RangeOLFLEX HEAT 180 SiF Series
Product Overview
The 47003 is a 100m ÖLFLEX® HEAT 180 SiF brown Hook-up Wire with tinned copper fine strands and silicone based insulation. It is suitable for areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while. It features resistant against a multitude of oils, alcohols, vegetable and animal fats and other chemical media.
- CPR: Not Yet Qualified
- Flexible fine wire, tinned copper conductor
- Silicone based insulation
- Halogen-free in accordance with IEC 60754-1
- Flame-retardant according IEC 60332-1-2
- Resistant to oils, alcohols, and chemical substances
- Nominal voltage is 300V/500V
- Temperature range from -50°C to 180°C
- CE approved
- Packaged in shrink wrapped coil
Applications
Industrial, Power Management, Motor Drive & Control, HVAC, Lighting, Thermal Management
Technical Specifications
Jacket Material
Silicone
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
300V
External Diameter
1.9mm
Product Range
OLFLEX HEAT 180 SiF Series
Jacket Colour
Brown
No. of Max Strands x Strand Size
14 x 0.15mm
Reel Length (Metric)
100m
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5